



0511100860 | |
|---|---|
DigiKey Part Number | WM3340-ND |
Manufacturer | |
Manufacturer Product Number | 0511100860 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511100860 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.73000 | ¥37.30 |
| 25 | ¥3.49640 | ¥87.41 |
| 50 | ¥3.32780 | ¥166.39 |
| 100 | ¥3.16910 | ¥316.91 |
| 250 | ¥2.97024 | ¥742.56 |
| 500 | ¥2.82834 | ¥1,414.17 |
| 1,000 | ¥2.69329 | ¥2,693.29 |
| 2,500 | ¥2.52456 | ¥6,311.40 |
































