
XS1000-48N-004 | |
|---|---|
DigiKey Part Number | 633-1370-ND |
Manufacturer | |
Manufacturer Product Number | XS1000-48N-004 |
Description | AC/DC CONVERTER 48V 1008W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 380 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Size / Dimension 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) |
Voltage - Output 1 48V | Approval Agency CE, cTUVus |
Current - Output 1 21 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,253.02000 | ¥5,253.02 |
| 5 | ¥5,003.05000 | ¥25,015.25 |
| 10 | ¥4,899.08800 | ¥48,990.88 |



