
0503948054 | |
|---|---|
DigiKey Part Number | WM3322TR-ND - Tape & Reel (TR) WM3322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503948054 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0503948054 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.46300 | ¥4.63 |
| 25 | ¥0.43680 | ¥10.92 |
| 50 | ¥0.41340 | ¥20.67 |
| 100 | ¥0.39450 | ¥39.45 |
| 250 | ¥0.36952 | ¥92.38 |
| 500 | ¥0.35180 | ¥175.90 |
| 1,000 | ¥0.33502 | ¥335.02 |
| 2,500 | ¥0.31400 | ¥785.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.31761 | ¥3,176.10 |
| 20,000 | ¥0.30244 | ¥6,048.80 |
| 30,000 | ¥0.29390 | ¥8,817.00 |
| 50,000 | ¥0.28350 | ¥14,175.00 |
| 70,000 | ¥0.27685 | ¥19,379.50 |
| 100,000 | ¥0.26997 | ¥26,997.00 |




















