Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3CSH9R

DigiKey Part Number
679-3889-2-ND - Tape & Reel (TR)
679-3889-1-ND - Cut Tape (CT)
679-3889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3CSH9R
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
10.10mm x 10.10mm
Series
Illumination
Non-Illuminated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
300gf
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPST-NO
Features
Sealed - Flux Protection
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 160°C
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Material
Polyphenylene Sulfide (PPS)
Actuator Type
Standard
Switch Travel
1.00mm
Mounting Type
Mechanical Life
10,000,000 Cycles
Actuator Height off PCB, Vertical
6.40mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,728
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.35000¥30.35
10¥25.44600¥254.46
25¥23.57880¥589.47
100¥21.00930¥2,100.93
250¥19.51792¥4,879.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥18.50868¥9,254.34
1,000¥17.60257¥17,602.57
1,500¥17.11931¥25,678.96
2,500¥16.55812¥41,395.30
3,500¥16.21626¥56,756.91
5,000¥15.87717¥79,385.85
Manufacturers Standard Package