



0511101056 | |
|---|---|
DigiKey Part Number | WM13240-ND |
Manufacturer | |
Manufacturer Product Number | 0511101056 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511101056 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.86900 | ¥18.69 |
| 25 | ¥1.75320 | ¥43.83 |
| 50 | ¥1.66880 | ¥83.44 |
| 100 | ¥1.58940 | ¥158.94 |
| 250 | ¥1.48988 | ¥372.47 |
| 500 | ¥1.41860 | ¥709.30 |
| 1,000 | ¥1.35078 | ¥1,350.78 |
| 2,500 | ¥1.26613 | ¥3,165.32 |
















