
0873968051 | |
|---|---|
DigiKey Part Number | WM23602TR-ND - Tape & Reel (TR) WM23602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0873968051 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.40600 | ¥14.06 |
| 100 | ¥1.19500 | ¥119.50 |
| 500 | ¥1.06614 | ¥533.07 |
| 1,000 | ¥1.01511 | ¥1,015.11 |
| 5,000 | ¥0.90605 | ¥4,530.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.06404 | ¥10,640.40 |
| 20,000 | ¥1.01326 | ¥20,265.20 |
| 30,000 | ¥0.98470 | ¥29,541.00 |
| 50,000 | ¥0.94986 | ¥47,493.00 |
| 70,000 | ¥0.92759 | ¥64,931.30 |












