Similar




5580101007F | |
|---|---|
DigiKey Part Number | 350-2117-ND |
Manufacturer | |
Manufacturer Product Number | 5580101007F |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 2V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 10mcd |
Lamp Color Red | Wavelength - Peak 650nm |
Lens Color Red | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5110F1 | Visual Communications Company - VCC | 292 | L10041-ND | ¥33.82000 | Similar |
| SSI-LXH312ID-150 | Lumex Opto/Components Inc. | 2,860 | 67-1190-ND | ¥10.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥16.15900 | ¥161.59 |
| 100 | ¥12.49310 | ¥1,249.31 |
| 500 | ¥10.87984 | ¥5,439.92 |
| 1,000 | ¥10.35430 | ¥10,354.30 |
| 2,000 | ¥9.90935 | ¥19,818.70 |
| 5,000 | ¥9.42438 | ¥47,121.90 |










