LED Panel Indicator Yellow Diffused 60° 2.1V 20mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow Diffused 60° 2.1V 20mA Wire Leads - 14" (355.60mm)
5580301007F
5580301007F

5580301007F

DigiKey Part Number
350-2121-ND
Manufacturer
Manufacturer Product Number
5580301007F
Description
LED PNL IND YELLOW DIFF 3MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 60° 2.1V 20mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.16" (3.96mm)
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8.7mcd
Lamp Color
Yellow
Wavelength - Peak
585nm
Lens Color
Yellow
Viewing Angle
60°
Lens Transparency
Diffused
Termination Style
Wire Leads - 14" (355.60mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
10¥16.15900¥161.59
100¥12.49310¥1,249.31
500¥10.87984¥5,439.92
1,000¥10.35430¥10,354.30
2,000¥9.90935¥19,818.70
5,000¥9.42438¥47,121.90
Manufacturers Standard Package