14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
511101451
511101451

0511101451

DigiKey Part Number
WM18047-ND
Manufacturer
Manufacturer Product Number
0511101451
Description
CONN RCPT HSG 14POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0511101451 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyester, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.079" (2.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,093
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.93600¥29.36
25¥2.75200¥68.80
50¥2.62160¥131.08
100¥2.49500¥249.50
250¥2.33868¥584.67
500¥2.22704¥1,113.52
1,000¥2.12053¥2,120.53
2,500¥1.98772¥4,969.30