

0503948052 | |
|---|---|
DigiKey Part Number | WM2139TR-ND - Tape & Reel (TR) WM2139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503948052 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0503948052 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 24-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.11600 | ¥11.16 |
| 25 | ¥1.04880 | ¥26.22 |
| 50 | ¥0.99740 | ¥49.87 |
| 100 | ¥0.95020 | ¥95.02 |
| 250 | ¥0.89052 | ¥222.63 |
| 500 | ¥0.84800 | ¥424.00 |
| 1,000 | ¥0.80740 | ¥807.40 |
| 2,500 | ¥0.75680 | ¥1,892.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.73240 | ¥7,324.00 |
| 20,000 | ¥0.69744 | ¥13,948.80 |
| 30,000 | ¥0.67777 | ¥20,333.10 |
| 50,000 | ¥0.65379 | ¥32,689.50 |
| 70,000 | ¥0.63846 | ¥44,692.20 |
| 100,000 | ¥0.62261 | ¥62,261.00 |
























