12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
0511101256
0511101256

0511101256

DigiKey Part Number
WM16068-ND
Manufacturer
Manufacturer Product Number
0511101256
Description
CONN RCPT HSG 12POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0511101256 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
90311-012LFAmphenol CS (FCI)900609-2797-ND¥8.66000Parametric Equivalent
In-Stock: 75,194
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.73000¥37.30
25¥3.49640¥87.41
50¥3.32960¥166.48
100¥3.16990¥316.99
250¥2.97124¥742.81
500¥2.82934¥1,414.67
1,000¥2.69420¥2,694.20
2,500¥2.52542¥6,313.55
Manufacturers Standard Package