



0511100652 | |
|---|---|
DigiKey Part Number | 900-0511100652-ND |
Manufacturer | |
Manufacturer Product Number | 0511100652 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511100652 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.69500 | ¥16.95 |
| 25 | ¥1.59120 | ¥39.78 |
| 50 | ¥1.51500 | ¥75.75 |
| 100 | ¥1.44310 | ¥144.31 |
| 250 | ¥1.35232 | ¥338.08 |
| 500 | ¥1.28748 | ¥643.74 |
| 1,000 | ¥1.22603 | ¥1,226.03 |
| 2,500 | ¥1.14916 | ¥2,872.90 |









