



0511100851 | |
|---|---|
DigiKey Part Number | WM18044-ND |
Manufacturer | |
Manufacturer Product Number | 0511100851 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511100851 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 25 | ¥2.04120 | ¥51.03 |
| 50 | ¥1.94180 | ¥97.09 |
| 100 | ¥1.84920 | ¥184.92 |
| 250 | ¥1.73272 | ¥433.18 |
| 500 | ¥1.65002 | ¥825.01 |
| 1,000 | ¥1.57113 | ¥1,571.13 |
| 2,500 | ¥1.47266 | ¥3,681.65 |

















