Black 24 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797581095

DigiKey Part Number
900-0797581095-ND
Manufacturer
Manufacturer Product Number
0797581095
Description
MILLIGRID GOLD PLATED 150MM 24AW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0797581095 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,972
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.99700¥89.97
25¥8.43520¥210.88
50¥8.03160¥401.58
100¥7.64790¥764.79
250¥7.16820¥1,792.05
500¥6.82602¥3,413.01
1,000¥6.50010¥6,500.10
2,500¥6.09325¥15,233.12
Manufacturers Standard Package