4 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
PicoBlade 51021 Series
PicoBlade 51021 Series

0510210400

DigiKey Part Number
WM1722-ND
Manufacturer
Manufacturer Product Number
0510210400
Description
CONN RCPT HSG 4POS 1.25MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0510210400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254,842
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.77000¥17.70
25¥1.65400¥41.35
50¥1.57620¥78.81
100¥1.50010¥150.01
250¥1.40584¥351.46
500¥1.33854¥669.27
2,000¥1.21371¥2,427.42
4,000¥1.15572¥4,622.88
Manufacturers Standard Package