
0533980467 | |
|---|---|
DigiKey Part Number | WM3945TR-ND - Tape & Reel (TR) WM3945CT-ND - Cut Tape (CT) WM3945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980467 |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980467 Models |
Category | Style |
Mfr | Shrouding Shrouded - 3 Wall |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Contact Shape Rectangular |
Contact Type Male Blade | Features Solder Retention |
Pitch - Mating | Insulation Color Natural |
Number of Positions | Applications Automotive, General Purpose, Industrial, Medical |
Number of Rows 1 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥9.42800 | ¥94.28 |
| 100 | ¥8.01360 | ¥801.36 |
| 500 | ¥7.15256 | ¥3,576.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.39048 | ¥7,390.48 |
| 2,000 | ¥7.03789 | ¥14,075.78 |
| 3,000 | ¥6.83948 | ¥20,518.44 |
| 5,000 | ¥6.59755 | ¥32,987.75 |
| 7,000 | ¥6.44292 | ¥45,100.44 |
| 10,000 | ¥6.28297 | ¥62,829.70 |











