2000-1405 | ||
---|---|---|
DigiKey Part Number | 2946-2000-1405-ND | |
Manufacturer | ||
Manufacturer Product Number | 2000-1405 | |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 16-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥26.38500 | ¥263.85 |
25 | ¥24.71680 | ¥617.92 |
50 | ¥21.96820 | ¥1,098.41 |
100 | ¥21.49130 | ¥2,149.13 |
250 | ¥19.82000 | ¥4,955.00 |
500 | ¥17.90952 | ¥8,954.76 |
1,000 | ¥15.87975 | ¥15,879.75 |
5,000 | ¥14.92459 | ¥74,622.95 |