



2002-1404 | |
|---|---|
DigiKey Part Number | 2946-2002-1404-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1404 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.55000 | ¥47.55 |
| 10 | ¥33.72300 | ¥337.23 |
| 25 | ¥29.59800 | ¥739.95 |
| 50 | ¥27.04780 | ¥1,352.39 |
| 100 | ¥24.95390 | ¥2,495.39 |
| 250 | ¥22.79360 | ¥5,698.40 |
| 500 | ¥21.54424 | ¥10,772.12 |
| 1,000 | ¥20.56250 | ¥20,562.50 |






















