
209-191 | |
|---|---|
DigiKey Part Number | 2946-209-191-ND |
Manufacturer | |
Manufacturer Product Number | 209-191 |
Description | SEPARATOR FOR EX E/EX I APPLICAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 209-191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥25.88500 | ¥258.85 |
| 25 | ¥24.26440 | ¥606.61 |
| 50 | ¥23.10540 | ¥1,155.27 |
| 100 | ¥22.00140 | ¥2,200.14 |
| 250 | ¥20.62352 | ¥5,155.88 |
| 500 | ¥19.63932 | ¥9,819.66 |
| 1,000 | ¥18.70230 | ¥18,702.30 |
| 2,500 | ¥17.53245 | ¥43,831.12 |






















