2202-1207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-1207
2202-1207
2202-1207

2202-1207

DigiKey Part Number
2946-2202-1207-ND
Manufacturer
Manufacturer Product Number
2202-1207
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.04000¥59.04
10¥41.84300¥418.43
25¥36.81240¥920.31
50¥33.72620¥1,686.31
100¥31.20150¥3,120.15
250¥28.60932¥7,152.33
500¥27.11504¥13,557.52
1,000¥25.94376¥25,943.76
Manufacturers Standard Package