2202-1204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-1204
2202-1204
2202-1204

2202-1204

DigiKey Part Number
2946-2202-1204-ND
Manufacturer
Manufacturer Product Number
2202-1204
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.17000¥32.17
10¥22.87300¥228.73
25¥20.00560¥500.14
50¥18.20940¥910.47
100¥16.71920¥1,671.92
250¥15.16784¥3,791.96
500¥14.26414¥7,132.07
1,000¥13.55074¥13,550.74
5,000¥12.44141¥62,207.05
Manufacturers Standard Package