2202-1203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-1203
2202-1203
2202-1203

2202-1203

DigiKey Part Number
2946-2202-1203-ND
Manufacturer
Manufacturer Product Number
2202-1203
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.99000¥33.99
10¥24.17200¥241.72
25¥21.14680¥528.67
50¥19.25800¥962.90
100¥17.69250¥1,769.25
250¥16.06688¥4,016.72
500¥15.12054¥7,560.27
1,000¥14.37397¥14,373.97
5,000¥13.21401¥66,070.05
Manufacturers Standard Package