2002-405 | ||
---|---|---|
DigiKey Part Number | 2946-2002-405-ND | |
Manufacturer | ||
Manufacturer Product Number | 2002-405 | |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥26.42600 | ¥264.26 |
25 | ¥25.02880 | ¥625.72 |
50 | ¥24.44580 | ¥1,222.29 |
100 | ¥23.28250 | ¥2,328.25 |
250 | ¥20.37200 | ¥5,093.00 |
500 | ¥19.78994 | ¥9,894.97 |
1,000 | ¥16.87973 | ¥16,879.73 |
2,500 | ¥15.71558 | ¥39,288.95 |