258-5000 | ||
---|---|---|
DigiKey Part Number | 2946-258-5000-ND | |
Manufacturer | ||
Manufacturer Product Number | 258-5000 | |
Description | THERMAL TRANSFER PRINTER; SMART | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | Markers | |
Specifications | 100 ~ 240VAC | |
Includes | Power Supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,805.11000 | ¥8,805.11 |