2102-1201 | |
---|---|
DigiKey Part Number | 2946-2102-1201-ND |
Manufacturer | |
Manufacturer Product Number | 2102-1201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.55000 | ¥29.55 |
10 | ¥22.53500 | ¥225.35 |
25 | ¥21.11120 | ¥527.78 |
50 | ¥18.76500 | ¥938.25 |
100 | ¥18.35690 | ¥1,835.69 |
250 | ¥16.92932 | ¥4,232.33 |
500 | ¥15.29762 | ¥7,648.81 |
1,000 | ¥13.56398 | ¥13,563.98 |
5,000 | ¥12.74810 | ¥63,740.50 |