



2102-1204 | |
|---|---|
DigiKey Part Number | 2946-2102-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2102-1204 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2102-1204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.69000 | ¥39.69 |
| 10 | ¥28.20700 | ¥282.07 |
| 25 | ¥24.71240 | ¥617.81 |
| 50 | ¥22.54080 | ¥1,127.04 |
| 100 | ¥20.74890 | ¥2,074.89 |
| 250 | ¥18.89372 | ¥4,723.43 |
| 500 | ¥17.81670 | ¥8,908.35 |
| 1,000 | ¥16.96884 | ¥16,968.84 |
| 5,000 | ¥15.65428 | ¥78,271.40 |























