
2009-115 | |
|---|---|
DigiKey Part Number | 2946-2009-115-ND |
Manufacturer | |
Manufacturer Product Number | 2009-115 |
Description | WMB-INLINE; FOR SMART PRINTER; O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 2009-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥936.49000 | ¥936.49 |
| 10 | ¥796.03500 | ¥7,960.35 |
| 25 | ¥746.24000 | ¥18,656.00 |
| 50 | ¥710.66540 | ¥35,533.27 |
| 100 | ¥685.92740 | ¥68,592.74 |

























