
280-402 | |
|---|---|
DigiKey Part Number | 2946-280-402-ND |
Manufacturer | |
Manufacturer Product Number | 280-402 |
Description | ADJACENT JUMPER; INSULATED; IN = |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 280-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥8.86500 | ¥88.65 |
| 25 | ¥8.30600 | ¥207.65 |
| 50 | ¥7.91060 | ¥395.53 |
| 100 | ¥7.53180 | ¥753.18 |
| 250 | ¥7.05980 | ¥1,764.95 |
| 500 | ¥6.72258 | ¥3,361.29 |
| 1,000 | ¥6.40163 | ¥6,401.63 |
| 2,500 | ¥6.00094 | ¥15,002.35 |











