



2002-1201 | |
|---|---|
DigiKey Part Number | 2946-2002-1201-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 1-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.85000 | ¥18.85 |
| 10 | ¥13.55400 | ¥135.54 |
| 25 | ¥11.81200 | ¥295.30 |
| 50 | ¥10.70240 | ¥535.12 |
| 100 | ¥9.76710 | ¥976.71 |
| 250 | ¥8.78116 | ¥2,195.29 |
| 500 | ¥8.20066 | ¥4,100.33 |
| 1,000 | ¥7.73880 | ¥7,738.80 |
| 5,000 | ¥7.01495 | ¥35,074.75 |






















