2002-407 | ||
---|---|---|
DigiKey Part Number | 2946-2002-407-ND | |
Manufacturer | ||
Manufacturer Product Number | 2002-407 | |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.43000 | ¥43.43 |
25 | ¥37.32960 | ¥933.24 |
100 | ¥34.72470 | ¥3,472.47 |
1,000 | ¥25.17528 | ¥25,175.28 |