2002-403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-403

DigiKey Part Number
2946-2002-403-ND
Manufacturer
Manufacturer Product Number
2002-403
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2002-403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
-
Style
Flat Pins
For Use With/Related Products
TOPJOB®S Series
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,214
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
10¥13.91700¥139.17
25¥13.04240¥326.06
50¥12.41900¥620.95
100¥11.82530¥1,182.53
250¥11.08436¥2,771.09
500¥10.55514¥5,277.57
1,000¥10.05144¥10,051.44
2,500¥9.42248¥23,556.20
Manufacturers Standard Package