
2002-1292 | |
|---|---|
DigiKey Part Number | 2946-2002-1292-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1292 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥12.40800 | ¥124.08 |
| 25 | ¥11.62720 | ¥290.68 |
| 50 | ¥11.06960 | ¥553.48 |
| 100 | ¥10.54080 | ¥1,054.08 |
| 250 | ¥9.88052 | ¥2,470.13 |
| 500 | ¥9.40876 | ¥4,704.38 |
| 1,000 | ¥8.95954 | ¥8,959.54 |
| 2,500 | ¥8.39889 | ¥20,997.22 |























