



2202-1209 | |
|---|---|
DigiKey Part Number | 2946-2202-1209-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1209 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.99000 | ¥33.99 |
| 10 | ¥24.17200 | ¥241.72 |
| 25 | ¥21.14680 | ¥528.67 |
| 50 | ¥19.25800 | ¥962.90 |
| 100 | ¥17.69250 | ¥1,769.25 |
| 250 | ¥16.06688 | ¥4,016.72 |
| 500 | ¥15.12054 | ¥7,560.27 |
| 1,000 | ¥14.37397 | ¥14,373.97 |
| 5,000 | ¥13.21401 | ¥66,070.05 |



















