



2201-1201 | |
|---|---|
DigiKey Part Number | 2946-2201-1201-ND |
Manufacturer | |
Manufacturer Product Number | 2201-1201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2201-1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.12000 | ¥27.12 |
| 10 | ¥19.38400 | ¥193.84 |
| 25 | ¥16.92920 | ¥423.23 |
| 50 | ¥15.38440 | ¥769.22 |
| 100 | ¥14.09780 | ¥1,409.78 |
| 250 | ¥12.75248 | ¥3,188.12 |
| 500 | ¥11.96640 | ¥5,983.20 |
| 1,000 | ¥11.34445 | ¥11,344.45 |
| 5,000 | ¥10.37499 | ¥51,874.95 |




















