2201-1204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2201-1204
2201-1204
2201-1204

2201-1204

DigiKey Part Number
2946-2201-1204-ND
Manufacturer
Manufacturer Product Number
2201-1204
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 14-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2201-1204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥19.49100¥194.91
25¥17.02520¥425.63
50¥15.47380¥773.69
100¥14.17960¥1,417.96
250¥12.82856¥3,207.14
500¥12.03850¥6,019.25
1,000¥11.41367¥11,413.67
5,000¥10.43969¥52,198.45
Manufacturers Standard Package