
3SU19000AJ100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19000AJ100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19000AJ100AA0 |
Description | LABEL HOLDER, 27 X 27MM, ROUNDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19000AJ100AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥34.20200 | ¥342.02 |










