2001-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-402

DigiKey Part Number
2946-2001-402-ND
Manufacturer
Manufacturer Product Number
2001-402
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2001-402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
TOPJOB®S Series
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,575
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥6.99600¥69.96
25¥6.55920¥163.98
50¥6.24500¥312.25
100¥5.94660¥594.66
250¥5.57360¥1,393.40
500¥5.30734¥2,653.67
1,000¥5.05388¥5,053.88
2,500¥4.73747¥11,843.67
Manufacturers Standard Package