



2201-1207 | |
|---|---|
DigiKey Part Number | 2946-2201-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2201-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2201-1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.76000 | ¥95.76 |
| 10 | ¥68.00800 | ¥680.08 |
| 25 | ¥60.19520 | ¥1,504.88 |
| 50 | ¥55.47160 | ¥2,773.58 |
| 100 | ¥51.64770 | ¥5,164.77 |
| 250 | ¥47.75844 | ¥11,939.61 |
| 500 | ¥45.53294 | ¥22,766.47 |
| 1,000 | ¥43.79644 | ¥43,796.44 |














