



2001-1401 | |
|---|---|
DigiKey Part Number | 2946-2001-1401-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1401 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 0.75-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 11mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥27.36400 | ¥273.64 |
| 25 | ¥23.96800 | ¥599.20 |
| 50 | ¥21.85280 | ¥1,092.64 |
| 100 | ¥20.10880 | ¥2,010.88 |
| 250 | ¥18.30096 | ¥4,575.24 |
| 500 | ¥17.25092 | ¥8,625.46 |
| 1,000 | ¥16.42397 | ¥16,423.97 |
| 5,000 | ¥15.14131 | ¥75,706.55 |











