



2201-1304 | |
|---|---|
DigiKey Part Number | 2946-2201-1304-ND |
Manufacturer | |
Manufacturer Product Number | 2201-1304 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2201-1304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥25.13100 | ¥251.31 |
| 25 | ¥21.99680 | ¥549.92 |
| 50 | ¥20.04020 | ¥1,002.01 |
| 100 | ¥18.42020 | ¥1,842.02 |
| 250 | ¥16.73904 | ¥4,184.76 |
| 500 | ¥15.76108 | ¥7,880.54 |
| 1,000 | ¥14.99021 | ¥14,990.21 |
| 5,000 | ¥13.79286 | ¥68,964.30 |























