2201-1404 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 164
Unit Price: ¥426.67000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 282
Unit Price: ¥426.67000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 346
Unit Price: ¥405.42000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 88
Unit Price: ¥405.42000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 9
Unit Price: ¥539.97000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 383
Unit Price: ¥436.40000
Datasheet
2201-1404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2201-1404
2201-1404
2201-1404

2201-1404

DigiKey Part Number
2946-2201-1404-ND
Manufacturer
Manufacturer Product Number
2201-1404
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 14-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2201-1404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.53000¥39.53
10¥28.10000¥281.00
25¥24.62000¥615.50
50¥22.45480¥1,122.74
100¥20.66950¥2,066.95
250¥18.81964¥4,704.91
500¥17.74608¥8,873.04
1,000¥16.90078¥16,900.78
5,000¥15.59021¥77,951.05
Manufacturers Standard Package