1590BBFL | ||
---|---|---|
DigiKey Part Number | HM573-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590BBFL | |
Description | BOX ALUM UNPTD 4.71"L X 3.7"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.089" (2.26mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.544 lb (246.75 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.81000 | ¥106.81 |
5 | ¥100.90400 | ¥504.52 |
10 | ¥94.96600 | ¥949.66 |
25 | ¥89.03080 | ¥2,225.77 |
50 | ¥83.09560 | ¥4,154.78 |
100 | ¥81.61170 | ¥8,161.17 |
250 | ¥80.12796 | ¥20,031.99 |
500 | ¥78.94092 | ¥39,470.46 |
1,000 | ¥77.16028 | ¥77,160.28 |