1590MS50BK | ||
---|---|---|
DigiKey Part Number | HM1435-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590MS50BK | |
Description | MACH SCRW FLAT PHIL #6-32 50PK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | #6-32 Flat Head Machine Screw Phillips Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | - | |
Plating | Black Oxide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.34000 | ¥78.34 |
5 | ¥76.30400 | ¥381.52 |
10 | ¥74.25000 | ¥742.50 |
25 | ¥72.18400 | ¥1,804.60 |
50 | ¥68.05960 | ¥3,402.98 |
100 | ¥65.99730 | ¥6,599.73 |
250 | ¥59.81004 | ¥14,952.51 |
500 | ¥57.74766 | ¥28,873.83 |
1,000 | ¥55.68530 | ¥55,685.30 |