
1591MS100BK | |
|---|---|
DigiKey Part Number | HM1439-ND |
Manufacturer | |
Manufacturer Product Number | 1591MS100BK |
Description | MACH SCRW FLAT PHIL M3X0.5 100PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.394" (10.00mm) | |
Material | - | |
Plating | Nickel | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.11000 | ¥108.11 |
| 5 | ¥92.41200 | ¥462.06 |
| 10 | ¥86.37500 | ¥863.75 |
| 25 | ¥78.99760 | ¥1,974.94 |
| 50 | ¥73.83660 | ¥3,691.83 |
| 100 | ¥69.01270 | ¥6,901.27 |
| 250 | ¥65.74736 | ¥16,436.84 |
























