
1823111-1 | |
|---|---|
DigiKey Part Number | A142552-ND |
Manufacturer | |
Manufacturer Product Number | 1823111-1 |
Description | SINGLE WIRE SEAL,FOR WIRE 2.5SQM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For AMP MCP Interconnection System |
Datasheet | Datasheet |
EDA/CAD Models | 1823111-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | AMP MCP Interconnection System | |
Features | Insulation Diameter - 2.70mm ~ 3.00mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.17000 | ¥1.17 |
| 10 | ¥0.97000 | ¥9.70 |
| 25 | ¥0.90560 | ¥22.64 |
| 50 | ¥0.86240 | ¥43.12 |
| 100 | ¥0.82190 | ¥82.19 |
| 250 | ¥0.77036 | ¥192.59 |
| 500 | ¥0.73334 | ¥366.67 |
| 1,000 | ¥0.69822 | ¥698.22 |
| 2,500 | ¥0.65447 | ¥1,636.17 |











