



1591MBK | |
|---|---|
DigiKey Part Number | HM362-ND |
Manufacturer | |
Manufacturer Product Number | 1591MBK |
Description | BOX PLASTIC BLK 3.34"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.339" L x 2.205" W (84.80mm x 56.00mm) X 1.023" (25.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591MBK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.339" L x 2.205" W (84.80mm x 56.00mm) | Shipping Info Shipped from DigiKey |
Height 1.023" (25.98mm) | Weight 0.109 lb (49.44 g) |
Area (L x W) 7.36in² (47.5cm²) | Base Product Number |
Design Cover Included |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CU-3240 | Bud Industries | 2 | 377-1934-ND | ¥57.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.71000 | ¥73.71 |
| 5 | ¥61.88000 | ¥309.40 |
| 10 | ¥57.45800 | ¥574.58 |
| 25 | ¥52.11760 | ¥1,302.94 |
| 50 | ¥48.43680 | ¥2,421.84 |
| 100 | ¥45.03240 | ¥4,503.24 |
| 250 | ¥40.91932 | ¥10,229.83 |
| 500 | ¥38.07410 | ¥19,037.05 |
| 1,000 | ¥37.98777 | ¥37,987.77 |












