1591FEBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591F1BK-2

DigiKey Part Number
HM3894-ND
Manufacturer
Manufacturer Product Number
1591F1BK-2
Description
FLANGE ABS 1.0X2.2X0.1 BLK 1=2PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, ABS Flange Kit 1.000" L x 2.200" W x 0.100" H (25.40mm x 55.88mm x 2.54mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Flange Kit
Features
Flame Retardant
For Use With/Related Products
1591 A,B,C,H,L Series
Size / Dimension
1.000" L x 2.200" W x 0.100" H (25.40mm x 55.88mm x 2.54mm)
Color
Black
Material
Plastic, ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 36
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.29000¥28.29
Manufacturers Standard Package
Alternate Color
FLANGE ABS 1.0X2.2X0.1 GRAY
In-Stock: 0
Unit Price: