1591BSBK | ||
---|---|---|
DigiKey Part Number | HM103-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591BSBK | |
Description | BOX PLASTIC BLK 4.41"L X 2.44"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 4.409" L x 2.441" W (111.99mm x 62.00mm) X 1.213" (30.81mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591BSBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.441" W (111.99mm x 62.00mm) | |
Height | 1.213" (30.81mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.138 lb (62.6 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.82000 | ¥45.82 |
5 | ¥42.39800 | ¥211.99 |
10 | ¥38.96500 | ¥389.65 |
25 | ¥36.67640 | ¥916.91 |
50 | ¥34.38320 | ¥1,719.16 |
100 | ¥32.09160 | ¥3,209.16 |
250 | ¥31.51832 | ¥7,879.58 |
500 | ¥30.94522 | ¥15,472.61 |
1,000 | ¥30.48681 | ¥30,486.81 |