1591BFLBK | ||
---|---|---|
DigiKey Part Number | HM850-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591BFLBK | |
Description | BOX PLASTIC BLK 4.41"L X 2.44"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 4.409" L x 2.441" W (111.99mm x 62.00mm) X 1.213" (30.81mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591BFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.441" W (111.99mm x 62.00mm) | |
Height | 1.213" (30.81mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.163 lb (73.94 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.83000 | ¥57.83 |
5 | ¥53.49200 | ¥267.46 |
10 | ¥49.15400 | ¥491.54 |
25 | ¥46.26320 | ¥1,156.58 |
50 | ¥43.37160 | ¥2,168.58 |
100 | ¥40.48020 | ¥4,048.02 |
250 | ¥39.75732 | ¥9,939.33 |
500 | ¥39.03444 | ¥19,517.22 |
1,000 | ¥38.45616 | ¥38,456.16 |