Box, Potting Plastic, ABS Black Open End(s) 1.750" L x 1.159" W (44.45mm x 29.44mm) X 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic, ABS Black Open End(s) 1.750" L x 1.159" W (44.45mm x 29.44mm) X 0.630" (16.00mm)
PB-1560
PB-1560

PB-1564

DigiKey Part Number
377-1694-ND
Manufacturer
Manufacturer Product Number
PB-1564
Description
BOX ABS BLACK 1.75"L X 1.159"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Black Open End(s) 1.750" L x 1.159" W (44.45mm x 29.44mm) X 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
2.03in² (13.1cm²)
Mfr
Design
Open End(s)
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Thickness
0.050" (1.27mm)
Container Type
Box, Potting
Material Flammability Rating
UL94 HB
Size / Dimension
1.750" L x 1.159" W (44.45mm x 29.44mm)
Shipping Info
Shipped from DigiKey
Height
0.630" (16.00mm)
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,898
Factory Stock: 1,050
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.48000¥4.48
10¥3.72400¥37.24
100¥3.46920¥346.92
Manufacturers Standard Package